



SMS-462F | |
|---|---|
DigiKey Part Number | 1798-1237-2-ND - Tape & Reel (TR) 1798-1237-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-462F |
Description | RF SHIELD 1.07" X 2.758" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 2.758" (70.05mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-462F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 2.758" (70.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Width - Overall 1.070" (27.18mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,32720 € | 33,18 € |
| 100 | 1,18690 € | 118,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11996 € | 279,99 € |
| 500 | 1,07964 € | 539,82 € |
| 750 | 1,05944 € | 794,58 € |
| 1.250 | 1,03707 € | 1.296,34 € |
| 1.750 | 1,02399 € | 1.791,98 € |
| 2.500 | 1,01142 € | 2.528,55 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |











