



SMS-461F | |
|---|---|
DigiKey Part Number | 1798-SMS-461FTR-ND - Tape & Reel (TR) 1798-SMS-461FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-461F |
Description | RF SHIELD 1.07" X 2.206" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 2.206" (56.03mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-461F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 2.206" (56.03mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54600 € | 15,46 € |
| 25 | 1,41240 € | 35,31 € |
| 100 | 1,26500 € | 126,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,21020 € | 242,04 € |
| 400 | 1,16510 € | 466,04 € |
| 600 | 1,14250 € | 685,50 € |
| 1.000 | 1,11748 € | 1.117,48 € |
| 1.400 | 1,10285 € | 1.543,99 € |
| 2.000 | 1,08879 € | 2.177,58 € |
| 5.000 | 1,05849 € | 5.292,45 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |











