



SMS-460-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-460-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-460-N-F |
Description | RF SHIELD 1.070" X 1.767" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.767" (44.88mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-460-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.767" (44.88mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 3,17357 € | 729,92 € |
| 460 | 3,07639 € | 1.415,14 € |
| 690 | 3,02774 € | 2.089,14 € |
| 1.150 | 2,97384 € | 3.419,92 € |
| 1.610 | 2,94233 € | 4.737,15 € |
| 2.300 | 2,91203 € | 6.697,67 € |
| Unit Price without VAT: | 3,17357 € |
|---|---|
| Unit Price with VAT: | 3,77655 € |


