



SMS-458-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-458-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-458-N-F |
Description | RF SHIELD 1.070" X 1.540" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.540" (39.12mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-458-N-F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.540" (39.12mm) |
Packaging Tape & Reel (TR) | Width - Overall 1.070" (27.18mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,27213 € | 785,31 € |
| Unit Price without VAT: | 3,27213 € |
|---|---|
| Unit Price with VAT: | 3,89383 € |


