



SMS-457F | |
|---|---|
DigiKey Part Number | 1798-1227-2-ND - Tape & Reel (TR) 1798-1227-1-ND - Cut Tape (CT) 1798-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-457F |
Description | RF SHIELD 1.07" X 1.304" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.304" (33.12mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-457F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.304" (33.12mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.070" (27.18mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,57360 € | 14,34 € |
| 100 | 0,50540 € | 50,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 0,47838 € | 100,46 € |
| 420 | 0,45779 € | 192,27 € |
| 630 | 0,44746 € | 281,90 € |
| 1.050 | 0,43603 € | 457,83 € |
| 1.470 | 0,42935 € | 631,14 € |
| 2.100 | 0,42292 € | 888,13 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |





