



SMS-457-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-457-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-457-N-F |
Description | RF SHIELD 1.070" X 1.304" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.304" (33.12mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-457-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.304" (33.12mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,14814 € | 661,11 € |
| 420 | 3,04971 € | 1.280,88 € |
| 630 | 3,00041 € | 1.890,26 € |
| 1.050 | 2,94579 € | 3.093,08 € |
| 1.470 | 2,91386 € | 4.283,37 € |
| 2.100 | 2,88316 € | 6.054,64 € |
| Unit Price without VAT: | 3,14814 € |
|---|---|
| Unit Price with VAT: | 3,74629 € |


