



SMS-456-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-456-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-456-N-F |
Description | RF SHIELD 0.835" X 1.543" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.835" (21.21mm) X 1.543" (39.19mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-456-N-F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.286" (7.26mm) |
Series | Length - Overall 1.543" (39.19mm) |
Packaging Tape & Reel (TR) | Width - Overall 0.835" (21.21mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,75386 € | 491,08 € |
| Unit Price without VAT: | 1,75386 € |
|---|---|
| Unit Price with VAT: | 2,08709 € |


