



SMS-455-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-455-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-455-N-F |
Description | RF SHIELD 0.750" X 0.750" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.750" (19.05mm) X 0.750" (19.05mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-455-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 0.750" (19.05mm) | |
Width - Overall | 0.750" (19.05mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,30353 € | 391,06 € |
| 600 | 1,25998 € | 755,99 € |
| 900 | 1,23817 € | 1.114,35 € |
| 1.500 | 1,21401 € | 1.821,02 € |
| 2.100 | 1,19990 € | 2.519,79 € |
| 3.000 | 1,18632 € | 3.558,96 € |
| Unit Price without VAT: | 1,30353 € |
|---|---|
| Unit Price with VAT: | 1,55120 € |


