



SMS-410-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-410-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-410-N-F |
Description | RF SHIELD 1.201" X 1.732" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.201" (30.51mm) X 1.732" (43.99mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-410-N-F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.118" (3.00mm) |
Series | Length - Overall 1.732" (43.99mm) |
Packaging Tape & Reel (TR) | Width - Overall 1.201" (30.51mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 1,67532 € | 619,87 € |
| Unit Price without VAT: | 1,67532 € |
|---|---|
| Unit Price with VAT: | 1,99363 € |


