



SMS-407F | |
|---|---|
DigiKey Part Number | 1798-1219-2-ND - Tape & Reel (TR) 1798-1219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-407F |
Description | RF SHIELD 1.747" X 1.747" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-407F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.384" (9.75mm) |
Series | Length - Overall 1.747" (44.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Width - Overall 1.747" (44.37mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30200 € | 23,02 € |
| 25 | 2,11160 € | 52,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,37258 € | 404,71 € |
| 240 | 3,25279 € | 780,67 € |
| 360 | 3,19278 € | 1.149,40 € |
| 600 | 3,12630 € | 1.875,78 € |
| 840 | 3,08743 € | 2.593,44 € |
| 1.200 | 3,05008 € | 3.660,10 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |


