



SMS-406-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-406-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-406-N-F |
Description | RF SHIELD 1.362" X 1.45" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.326" (33.68mm) X 1.450" (36.83mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-406-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.450" (36.83mm) | |
Width - Overall | 1.326" (33.68mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 1,76896 € | 459,93 € |
| 520 | 1,71094 € | 889,69 € |
| 780 | 1,68188 € | 1.311,87 € |
| 1.300 | 1,64970 € | 2.144,61 € |
| 1.820 | 1,63088 € | 2.968,20 € |
| 2.600 | 1,61278 € | 4.193,23 € |
| Unit Price without VAT: | 1,76896 € |
|---|---|
| Unit Price with VAT: | 2,10506 € |


