


SMS-404-N-C | |
|---|---|
DigiKey Part Number | 1798-SMS-404-N-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-404-N-C |
Description | RF SHIELD 1.282" X 1.282" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.260" (32.00mm) X 1.260" (32.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-404-N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 1.260" (32.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27700 € | 327,70 € |
| Unit Price without VAT: | 3,27700 € |
|---|---|
| Unit Price with VAT: | 3,89963 € |


