



SMS-403F | |
|---|---|
DigiKey Part Number | 1798-1211-2-ND - Tape & Reel (TR) 1798-1211-1-ND - Cut Tape (CT) 1798-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-403F |
Description | RF SHIELD 1.034" X 1.034" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.034" (26.26mm) X 1.034" (26.26mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-403F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.200" (5.08mm) |
Series | Length - Overall 1.034" (26.26mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.034" (26.26mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,96880 € | 24,22 € |
| 100 | 0,86190 € | 86,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,80207 € | 240,62 € |
| 600 | 0,77280 € | 463,68 € |
| 900 | 0,75814 € | 682,33 € |
| 1.500 | 0,74191 € | 1.112,87 € |
| 2.100 | 0,73241 € | 1.538,06 € |
| 3.000 | 0,72328 € | 2.169,84 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


