



SMS-403-M-F | |
|---|---|
DigiKey Part Number | 1798-SMS-403-M-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-403-M-F |
Description | RF SHIELD 1.032" X 1.032" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-403-M-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,29500 € | 388,50 € |
| 600 | 1,25163 € | 750,98 € |
| 900 | 1,22989 € | 1.106,90 € |
| 1.500 | 1,20581 € | 1.808,72 € |
| 2.100 | 1,19174 € | 2.502,65 € |
| 3.000 | 1,17820 € | 3.534,60 € |
| Unit Price without VAT: | 1,29500 € |
|---|---|
| Unit Price with VAT: | 1,54105 € |


