



SMS-402F | |
|---|---|
DigiKey Part Number | 1798-1209-2-ND - Tape & Reel (TR) 1798-1209-1-ND - Cut Tape (CT) 1798-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-402F |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.650" (16.51mm) X 0.650" (16.51mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-402F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.142" (3.61mm) |
Series | Length - Overall 0.650" (16.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 0.650" (16.51mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49770 € | 49,77 € |
| 250 | 0,46556 € | 116,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,43806 € | 306,64 € |
| 1.400 | 0,42356 € | 592,98 € |
| 2.100 | 0,41630 € | 874,23 € |
| 3.500 | 0,40825 € | 1.428,88 € |
| 4.900 | 0,40354 € | 1.977,35 € |
| 7.000 | 0,39902 € | 2.793,14 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |








