



SMS-401F | |
|---|---|
DigiKey Part Number | 1798-1207-2-ND - Tape & Reel (TR) 1798-1207-1-ND - Cut Tape (CT) 1798-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-401F |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.500" (12.70mm) X 0.538" (13.67mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-401F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.100" (2.54mm) |
Series | Length - Overall 0.538" (13.67mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 0.500" (12.70mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,60240 € | 15,06 € |
| 100 | 0,53130 € | 53,13 € |
| 250 | 0,49728 € | 124,32 € |
| 500 | 0,47682 € | 238,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45997 € | 459,97 € |
| 2.000 | 0,44611 € | 892,22 € |
| 3.000 | 0,43916 € | 1.317,48 € |
| 5.000 | 0,43147 € | 2.157,35 € |
| 7.000 | 0,42697 € | 2.988,79 € |
| 10.000 | 0,42264 € | 4.226,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |




