



SMS-363 | |
|---|---|
DigiKey Part Number | 1798-SMS-363TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-363 |
Description | RF SHIELD 1.805" X 3.979" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.805" (45.85mm) X 3.979" (101.07mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-363 Models |
Category | Height - Overall 0.236" (6.00mm) |
Manufacturer Leader Tech Inc. | Length - Overall 3.979" (101.07mm) |
Series | Width - Overall 1.805" (45.85mm) |
Packaging Tape & Reel (TR) | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 3,27208 € | 425,37 € |
| Unit Price without VAT: | 3,27208 € |
|---|---|
| Unit Price with VAT: | 3,89378 € |

