



SMS-362 | |
|---|---|
DigiKey Part Number | 1798-SMS-362TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-362 |
Description | RF SHIELD 1.070" X 2.758" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.070" (27.18mm) X 2.758" (70.05mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 2.758" (70.05mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,74520 € | 436,30 € |
| 500 | 1,68718 € | 843,59 € |
| 750 | 1,65811 € | 1.243,58 € |
| 1.250 | 1,62590 € | 2.032,37 € |
| 1.750 | 1,60707 € | 2.812,37 € |
| 2.500 | 1,58897 € | 3.972,43 € |
| Unit Price without VAT: | 1,74520 € |
|---|---|
| Unit Price with VAT: | 2,07679 € |

