



SMS-362-N | |
|---|---|
DigiKey Part Number | 1798-SMS-362-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-362-N |
Description | RF SHIELD 1.070" X 2.758" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.070" (27.18mm) X 2.758" (70.05mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-362-N Models |
Category | Height - Overall 0.236" (6.00mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.758" (70.05mm) |
Series | Width - Overall 1.070" (27.18mm) |
Packaging Tape & Reel (TR) | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,08108 € | 520,27 € |
| Unit Price without VAT: | 2,08108 € |
|---|---|
| Unit Price with VAT: | 2,47649 € |

