



SMS-359-N | |
|---|---|
DigiKey Part Number | 1798-SMS-359-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-359-N |
Description | RF SHIELD 1.070" X 1.623" SMD |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.070" (27.18mm) X 1.623" (41.22mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-359-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.623" (41.22mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |

