



SMS-358-N | |
|---|---|
DigiKey Part Number | 1798-SMS-358-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-358-N |
Description | RF SHIELD 1.070" X 1.540" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.070" (27.18mm) X 1.540" (39.12mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-358-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.540" (39.12mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,12767 € | 750,64 € |
| 480 | 3,03285 € | 1.455,77 € |
| 720 | 2,98538 € | 2.149,47 € |
| 1.200 | 2,93278 € | 3.519,34 € |
| 1.680 | 2,90201 € | 4.875,38 € |
| 2.400 | 2,87245 € | 6.893,88 € |
| Unit Price without VAT: | 3,12767 € |
|---|---|
| Unit Price with VAT: | 3,72193 € |

