



SMS-357-N | |
|---|---|
DigiKey Part Number | 1798-SMS-357-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-357-N |
Description | RF SHIELD 1.070" X 1.340" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.070" (27.18mm) X 1.304" (33.12mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-357-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.304" (33.12mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,18776 € | 669,43 € |
| 420 | 3,08812 € | 1.297,01 € |
| 630 | 3,03819 € | 1.914,06 € |
| 1.050 | 2,98288 € | 3.132,02 € |
| 1.470 | 2,95054 € | 4.337,29 € |
| 2.100 | 2,91946 € | 6.130,87 € |
| Unit Price without VAT: | 3,18776 € |
|---|---|
| Unit Price with VAT: | 3,79343 € |

