



SMS-356-N | |
|---|---|
DigiKey Part Number | 1798-SMS-356-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-356-N |
Description | RF SHIELD 0.835" X 1.543" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.835" (21.21mm) X 1.543" (39.19mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-356-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.286" (7.26mm) | |
Length - Overall | 1.543" (39.19mm) | |
Width - Overall | 0.835" (21.21mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,72254 € | 482,31 € |
| 560 | 1,66666 € | 933,33 € |
| 840 | 1,63867 € | 1.376,48 € |
| 1.400 | 1,60766 € | 2.250,72 € |
| 1.960 | 1,58954 € | 3.115,50 € |
| 2.800 | 1,57210 € | 4.401,88 € |
| Unit Price without VAT: | 1,72254 € |
|---|---|
| Unit Price with VAT: | 2,04982 € |

