



SMS-355 | |
|---|---|
DigiKey Part Number | 1798-SMS-355TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-355 |
Description | RF SHIELD 0.750" X 0.750" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.750" (19.05mm) X 0.750" (19.05mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-355 Models |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.750" (19.05mm) |
Series | Width - Overall 0.750" (19.05mm) |
Packaging Tape & Reel (TR) | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,30883 € | 392,65 € |
| Unit Price without VAT: | 1,30883 € |
|---|---|
| Unit Price with VAT: | 1,55751 € |

