



SMS-354 | |
|---|---|
DigiKey Part Number | 1798-SMS-354TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-354 |
Description | RF SHIELD 1.034" X 1.034" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.034" (26.26mm) X 1.034" (26.26mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-354 Models |
Category | Height - Overall 0.098" (2.49mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.034" (26.26mm) |
Series | Width - Overall 1.034" (26.26mm) |
Packaging Tape & Reel (TR) | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,96855 € | 581,13 € |
| Unit Price without VAT: | 0,96855 € |
|---|---|
| Unit Price with VAT: | 1,15257 € |

