



SMS-352 | |
|---|---|
DigiKey Part Number | 1798-SMS-352TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-352 |
Description | RF SHIELD 1.034" X 1.034" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.034" (26.26mm) X 1.034" (26.26mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-352 Models |
Category | Height - Overall 0.070" (1.78mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.034" (26.26mm) |
Series | Width - Overall 1.034" (26.26mm) |
Packaging Tape & Reel (TR) | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,95545 € | 573,27 € |
| Unit Price without VAT: | 0,95545 € |
|---|---|
| Unit Price with VAT: | 1,13699 € |

