



SMS-351 | |
|---|---|
DigiKey Part Number | 1798-SMS-351-ND |
Manufacturer | |
Manufacturer Product Number | SMS-351 |
Description | RF SHIELD 1.500" X 2.000" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.500" (38.10mm) X 2.000" (50.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMS-351 Models |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.000" (50.80mm) |
Series | Width - Overall 1.500" (38.10mm) |
Packaging Bag | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27700 € | 327,70 € |
| Unit Price without VAT: | 3,27700 € |
|---|---|
| Unit Price with VAT: | 3,89963 € |

