



SMS-309-N | |
|---|---|
DigiKey Part Number | 1798-SMS-309-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-309-N |
Description | RF SHIELD 0.728" X 1.156" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.728" (18.49mm) X 1.156" (29.36mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-309-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.276" (7.01mm) | |
Length - Overall | 1.156" (29.36mm) | |
Width - Overall | 0.728" (18.49mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 1,33477 € | 433,80 € |
| 650 | 1,29120 € | 839,28 € |
| 975 | 1,26938 € | 1.237,65 € |
| 1.625 | 1,24521 € | 2.023,47 € |
| 2.275 | 1,23109 € | 2.800,73 € |
| 3.250 | 1,21750 € | 3.956,88 € |
| Unit Price without VAT: | 1,33477 € |
|---|---|
| Unit Price with VAT: | 1,58838 € |

