



SMS-307 | |
|---|---|
DigiKey Part Number | SMS-307-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-307 |
Description | RF SHIELD 1.747" X 1.747" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.747" (44.37mm) X 1.747" (44.37mm) Non-Vented Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SMS-307 Models |
Category | Height - Overall 0.384" (9.75mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.747" (44.37mm) |
Series | Width - Overall 1.747" (44.37mm) |
Packaging Tape & Reel (TR) | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,30330 € | 330,33 € |
| 200 | 3,29830 € | 659,66 € |
| Unit Price without VAT: | 3,30330 € |
|---|---|
| Unit Price with VAT: | 3,93093 € |

