



SMS-306-N | |
|---|---|
DigiKey Part Number | 1798-SMS-306-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-306-N |
Description | RF SHIELD 1.326" X 1.45" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.326" (33.68mm) X 1.450" (36.83mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-306-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.450" (36.83mm) | |
Width - Overall | 1.326" (33.68mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 1,79123 € | 465,72 € |
| 520 | 1,73248 € | 900,89 € |
| 780 | 1,70306 € | 1.328,39 € |
| 1.300 | 1,67047 € | 2.171,61 € |
| 1.820 | 1,65141 € | 3.005,57 € |
| 2.600 | 1,63309 € | 4.246,03 € |
| Unit Price without VAT: | 1,79123 € |
|---|---|
| Unit Price with VAT: | 2,13156 € |

