



SMS-305-N | |
|---|---|
DigiKey Part Number | 1798-SMS-305-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-305-N |
Description | RF SHIELD 1" X 1.5" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-305-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68664 € | 421,66 € |
| 500 | 1,63034 € | 815,17 € |
| 750 | 1,60215 € | 1.201,61 € |
| 1.250 | 1,57092 € | 1.963,65 € |
| 1.750 | 1,55266 € | 2.717,15 € |
| 2.500 | 1,53510 € | 3.837,75 € |
| Unit Price without VAT: | 1,68664 € |
|---|---|
| Unit Price with VAT: | 2,00710 € |

