



SMS-303-N | |
|---|---|
DigiKey Part Number | 1798-SMS-303-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-303-N |
Description | RF SHIELD 1.032" X 1.032" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.032" (26.21mm) X 1.032" (26.21mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-303-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,34037 € | 402,11 € |
| 600 | 1,29582 € | 777,49 € |
| 900 | 1,27350 € | 1.146,15 € |
| 1.500 | 1,24878 € | 1.873,17 € |
| 2.100 | 1,23432 € | 2.592,07 € |
| 3.000 | 1,22043 € | 3.661,29 € |
| Unit Price without VAT: | 1,34037 € |
|---|---|
| Unit Price with VAT: | 1,59504 € |

