



SMS-252C | |
|---|---|
DigiKey Part Number | 1798-1194-ND |
Manufacturer | |
Manufacturer Product Number | SMS-252C |
Description | RF SHIELD 1.058" X 1.058" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-252C Models |
Category | Type Cover |
Manufacturer Leader Tech Inc. | Height - Overall 0.079" (2.01mm) |
Series | Ventilation Vented |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,30884 € | 327,21 € |
| Unit Price without VAT: | 1,30884 € |
|---|---|
| Unit Price with VAT: | 1,55752 € |


