



SMS-252-N-C | |
|---|---|
DigiKey Part Number | 1798-SMS-252-N-C-ND |
Manufacturer | |
Manufacturer Product Number | SMS-252-N-C |
Description | RF SHIELD 1.058" X 1.058" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.034" (26.26mm) X 1.034" (26.26mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-252-N-C Models |
Category | Height - Overall 0.070" (1.78mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.034" (26.26mm) |
Series | Width - Overall 1.034" (26.26mm) |
Packaging Bag | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31932 € | 329,83 € |
| Unit Price without VAT: | 1,31932 € |
|---|---|
| Unit Price with VAT: | 1,56999 € |


