



SMS-251-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-251-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-251-N-F |
Description | RF SHIELD 1.500" X 2.000" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.500" (38.10mm) X 2.000" (50.80mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-251-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,10476 € | 526,19 € |
| 500 | 2,03698 € | 1.018,49 € |
| 750 | 2,00301 € | 1.502,26 € |
| 1.250 | 1,96541 € | 2.456,76 € |
| 1.750 | 1,94342 € | 3.400,98 € |
| 2.500 | 1,92228 € | 4.805,70 € |
| Unit Price without VAT: | 2,10476 € |
|---|---|
| Unit Price with VAT: | 2,50466 € |


