



SMS-210-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-210-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-210-N-F |
Description | RF SHIELD 1.201" X 1.732" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.201" (30.51mm) X 1.732" (43.99mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-210-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.732" (43.99mm) | |
Width - Overall | 1.201" (30.51mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 1,62527 € | 601,35 € |
| 740 | 1,57547 € | 1.165,85 € |
| 1.110 | 1,55051 € | 1.721,07 € |
| 1.850 | 1,52288 € | 2.817,33 € |
| 2.590 | 1,50671 € | 3.902,38 € |
| 3.700 | 1,49117 € | 5.517,33 € |
| Unit Price without VAT: | 1,62527 € |
|---|---|
| Unit Price with VAT: | 1,93407 € |


