



SMS-208C | |
|---|---|
DigiKey Part Number | 1798-SMS-208C-ND |
Manufacturer | |
Manufacturer Product Number | SMS-208C |
Description | RF SHIELD 1.581" X 1.581" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.559" (39.60mm) X 1.559" (39.60mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-208C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.276" (7.01mm) | |
Length - Overall | 1.559" (39.60mm) | |
Width - Overall | 1.559" (39.60mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,31830 € | 331,83 € |
| Unit Price without VAT: | 3,31830 € |
|---|---|
| Unit Price with VAT: | 3,94878 € |


