



SMS-208-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-208-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-208-N-F |
Description | RF SHIELD 1.559" X 1.559" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.559" (39.60mm) X 1.559" (39.60mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-208-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.276" (7.01mm) | |
Length - Overall | 1.559" (39.60mm) | |
Width - Overall | 1.559" (39.60mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,20327 € | 480,49 € |
| 300 | 3,09510 € | 928,53 € |
| 450 | 3,04093 € | 1.368,42 € |
| 750 | 2,98087 € | 2.235,65 € |
| 1.050 | 2,94579 € | 3.093,08 € |
| 1.500 | 2,91205 € | 4.368,07 € |
| Unit Price without VAT: | 3,20327 € |
|---|---|
| Unit Price with VAT: | 3,81189 € |


