



SMS-207C | |
|---|---|
DigiKey Part Number | 1798-1190-ND |
Manufacturer | |
Manufacturer Product Number | SMS-207C |
Description | RF SHIELD 1.769" X 1.769" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.769" (44.93mm) X 1.769" (44.93mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-207C Models |
Category | Height - Overall 0.079" (2.01mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.769" (44.93mm) |
Series | Width - Overall 1.769" (44.93mm) |
Packaging Bulk | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47280 € | 11,82 € |
| 100 | 0,41500 € | 41,50 € |
| 300 | 0,38270 € | 114,81 € |
| 500 | 0,37078 € | 185,39 € |
| 1.000 | 0,35710 € | 357,10 € |
| 2.500 | 0,34265 € | 856,62 € |
| 5.000 | 0,33394 € | 1.669,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


