



SMS-207-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-207-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-207-N-F |
Description | RF SHIELD 1.747" X 1.747" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-207-N-F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.384" (9.75mm) |
Series | Length - Overall 1.747" (44.37mm) |
Packaging Tape & Reel (TR) | Width - Overall 1.747" (44.37mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,27208 € | 392,65 € |
| Unit Price without VAT: | 3,27208 € |
|---|---|
| Unit Price with VAT: | 3,89378 € |


