



SMS-205F | |
|---|---|
DigiKey Part Number | 1798-1187-2-ND - Tape & Reel (TR) 1798-1187-1-ND - Cut Tape (CT) 1798-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-205F |
Description | RF SHIELD 1" X 1.5" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-205F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,11920 € | 27,98 € |
| 100 | 0,99760 € | 99,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93972 € | 234,93 € |
| 500 | 0,90480 € | 452,40 € |
| 750 | 0,88732 € | 665,49 € |
| 1.250 | 0,86794 € | 1.084,92 € |
| 1.750 | 0,85662 € | 1.499,09 € |
| 2.500 | 0,84574 € | 2.114,35 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |



