



SMS-204F | |
|---|---|
DigiKey Part Number | 1798-1185-2-ND - Tape & Reel (TR) 1798-1185-1-ND - Cut Tape (CT) 1798-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-204F |
Description | RF SHIELD 1.260" X 1.260" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.260" (32.00mm) X 1.260" (32.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-204F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.200" (5.08mm) |
Series | Length - Overall 1.260" (32.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.260" (32.00mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,34600 € | 33,65 € |
| 100 | 1,20410 € | 120,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,14329 € | 257,24 € |
| 450 | 1,10124 € | 495,56 € |
| 675 | 1,08018 € | 729,12 € |
| 1.125 | 1,05686 € | 1.188,97 € |
| 1.575 | 1,04323 € | 1.643,09 € |
| 2.250 | 1,03011 € | 2.317,75 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


