



SMS-203-M-C | |
|---|---|
DigiKey Part Number | 1798-1182-ND |
Manufacturer | |
Manufacturer Product Number | SMS-203-M-C |
Description | RF SHIELD 1.054" X 1.054" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.054" (26.77mm) X 1.054" (26.77mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-203-M-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.01mm) | |
Length - Overall | 1.054" (26.77mm) | |
Width - Overall | 1.054" (26.77mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75500 € | 17,55 € |
| 25 | 1,60400 € | 40,10 € |
| 100 | 1,43900 € | 143,90 € |
| 250 | 1,36024 € | 340,06 € |
| 500 | 1,31272 € | 656,36 € |
| 1.000 | 1,27363 € | 1.273,63 € |
| 2.500 | 1,23235 € | 3.080,88 € |
| 5.000 | 1,20748 € | 6.037,40 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


