



SMS-202-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-202-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-202-N-F |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.650" (16.51mm) X 0.650" (16.51mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-202-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.142" (3.61mm) | |
Length - Overall | 0.650" (16.51mm) | |
Width - Overall | 0.650" (16.51mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,04889 € | 734,22 € |
| 1.400 | 1,01921 € | 1.426,89 € |
| 2.100 | 1,00436 € | 2.109,16 € |
| 3.500 | 0,98789 € | 3.457,62 € |
| 4.900 | 0,97827 € | 4.793,52 € |
| 7.000 | 0,96903 € | 6.783,21 € |
| Unit Price without VAT: | 1,04889 € |
|---|---|
| Unit Price with VAT: | 1,24818 € |


