



SMS-151 | |
|---|---|
DigiKey Part Number | 1798-SMS-151-ND |
Manufacturer | |
Manufacturer Product Number | SMS-151 |
Description | RF SHIELD 1.500"X2.000" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.500" (38.10mm) X 2.000" (50.80mm) Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMS-151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,31830 € | 331,83 € |
| Unit Price without VAT: | 3,31830 € |
|---|---|
| Unit Price with VAT: | 3,94878 € |

