



SMS-107 | |
|---|---|
DigiKey Part Number | SMS-107-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-107 |
Description | RF SHIELD 1.747"X1.747" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.747" (44.37mm) X 1.747" (44.37mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.384" (9.75mm) | |
Length - Overall | 1.747" (44.37mm) | |
Width - Overall | 1.747" (44.37mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,31830 € | 331,83 € |
| 200 | 3,19560 € | 639,12 € |
| 300 | 3,13407 € | 940,22 € |
| 500 | 3,06596 € | 1.532,98 € |
| 700 | 3,02613 € | 2.118,29 € |
| 1.000 | 2,98783 € | 2.987,83 € |
| 2.500 | 2,90536 € | 7.263,40 € |
| Unit Price without VAT: | 3,31830 € |
|---|---|
| Unit Price with VAT: | 3,94878 € |

