



SMS-107-N | |
|---|---|
DigiKey Part Number | 1798-SMS-107-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-107-N |
Description | RF SHIELD 1.747"X1.747" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.747" (44.37mm) X 1.747" (44.37mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-107-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.384" (9.75mm) | |
Length - Overall | 1.747" (44.37mm) | |
Width - Overall | 1.747" (44.37mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,24283 € | 389,14 € |
| 240 | 3,12767 € | 750,64 € |
| 360 | 3,06997 € | 1.105,19 € |
| 600 | 3,00605 € | 1.803,63 € |
| 840 | 2,96870 € | 2.493,71 € |
| 1.200 | 2,93278 € | 3.519,34 € |
| Unit Price without VAT: | 3,24283 € |
|---|---|
| Unit Price with VAT: | 3,85897 € |

