



SMS-103-N | |
|---|---|
DigiKey Part Number | 1798-SMS-103-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-103-N |
Description | RF SHIELD 1.032"X1.032" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.032" (26.21mm) X 1.032" (26.21mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-103-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,35727 € | 407,18 € |
| 600 | 1,31213 € | 787,28 € |
| 900 | 1,28953 € | 1.160,58 € |
| 1.500 | 1,26450 € | 1.896,75 € |
| 2.100 | 1,24987 € | 2.624,73 € |
| 3.000 | 1,23580 € | 3.707,40 € |
| Unit Price without VAT: | 1,35727 € |
|---|---|
| Unit Price with VAT: | 1,61515 € |

