



SMS-102 | |
|---|---|
DigiKey Part Number | 1798-1172-2-ND - Tape & Reel (TR) 1798-1172-1-ND - Cut Tape (CT) 1798-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-102 |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.650" (16.50mm) X 0.650" (16.50mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-102 Models |
Category | Height - Overall 0.142" (3.60mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.650" (16.50mm) |
Series | Width - Overall 0.650" (16.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66440 € | 16,61 € |
| 100 | 0,58680 € | 58,68 € |
| 250 | 0,54988 € | 137,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,51823 € | 362,76 € |
| 1.400 | 0,50153 € | 702,14 € |
| 2.100 | 0,49317 € | 1.035,66 € |
| 3.500 | 0,48390 € | 1.693,65 € |
| 4.900 | 0,47849 € | 2.344,60 € |
| 7.000 | 0,47328 € | 3.312,96 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


