



SMS-101-N | |
|---|---|
DigiKey Part Number | 1798-SMS-101-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-101-N |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.500" (12.70mm) X 0.538" (13.67mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-101-N Models |
Category | Height - Overall 0.100" (2.54mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.538" (13.67mm) |
Series | Width - Overall 0.500" (12.70mm) |
Packaging Tape & Reel (TR) | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87693 € | 876,93 € |
| Unit Price without VAT: | 0,87693 € |
|---|---|
| Unit Price with VAT: | 1,04355 € |

